Lead Free Solder Shot Cu100(100) Bag, 1 lb (454g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDCU100-S-16

DigiKey Part Number
SMDCU100-S-16-ND
Manufacturer
Manufacturer Product Number
SMDCU100-S-16
Description
SOLDER SHOT CU100 16OZ 454G
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free Solder Shot Cu100(100) Bag, 1 lb (454g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Solder Shot
Composition
Cu100(100)
Diameter
-
Melting Point
1983°F (1084°C)
Flux Type
-
Wire Gauge
-
Process
Lead Free
Form
Bag, 1 lb (454g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1514,24000 Kč514,24 Kč
Manufacturers Standard Package
Unit Price without VAT:514,24000 Kč
Unit Price with VAT:622,23040 Kč