
SMDC-11G | |
---|---|
DigiKey Part Number | 315-SMDC-11G-ND |
Manufacturer | |
Manufacturer Product Number | SMDC-11G |
Description | DISPENSING NEEDLES / SYRINGE TIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Orange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Conical | |
Gauge | 11 | |
Outer Diameter | 0.126" (3.20mm) | |
Inner Diameter | 0.098" (2.50mm) | |
Color | Orange | |
Number of Pieces | 100 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 527,21000 Kč | 527,21 Kč |
5 | 478,34000 Kč | 2 391,70 Kč |
10 | 458,76000 Kč | 4 587,60 Kč |
25 | 434,09720 Kč | 10 852,43 Kč |
50 | 416,32500 Kč | 20 816,25 Kč |
100 | 399,27780 Kč | 39 927,78 Kč |
500 | 371,29476 Kč | 185 647,38 Kč |
Unit Price without VAT: | 527,21000 Kč |
---|---|
Unit Price with VAT: | 637,92410 Kč |