
SMD430075G | |
|---|---|
DigiKey Part Number | SMD430075G-ND |
Manufacturer | |
Manufacturer Product Number | SMD430075G |
Description | FLUX - WATER SOLUBLE CAN 2.64 OZ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flux - No Clean, Water-Soluble |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - No Clean, Water-Soluble | |
Form | Jar, 2.65 oz (75g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Shipping Info | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 367,20000 Kč | 1 367,20 Kč |
| Unit Price without VAT: | 1 367,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 654,31200 Kč |


