Lead Free No-Clean, Water Soluble Wire Solder Sn99.3Cu0.7 (99.3/0.7) 24 AWG, 25 SWG Tube, 0.7 oz (19.85g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD2SWLF.020 .4OZ

DigiKey Part Number
SMD2SWLF.020.4OZ-ND
Manufacturer
Manufacturer Product Number
SMD2SWLF.020 .4OZ
Description
LF SOLDER WIRE POCKET PACK 99.3/
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean, Water Soluble Wire Solder Sn99.3Cu0.7 (99.3/0.7) 24 AWG, 25 SWG Tube, 0.7 oz (19.85g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn99.3Cu0.7 (99.3/0.7)
Diameter
0.020" (0.51mm)
Melting Point
441°F (227°C)
Flux Type
No-Clean, Water Soluble
Wire Gauge
24 AWG, 25 SWG
Process
Lead Free
Form
Tube, 0.7 oz (19.85g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1220,27000 Kč220,27 Kč
Manufacturers Standard Package
Unit Price without VAT:220,27000 Kč
Unit Price with VAT:266,52670 Kč