
SMD2SWLF.020 1LB | |
|---|---|
DigiKey Part Number | SMD2SWLF.0201LB-ND |
Manufacturer | |
Manufacturer Product Number | SMD2SWLF.020 1LB |
Description | LF SOLDER WIRE 99.3/0.7 TIN/COPP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean, Water Soluble Wire Solder Sn99.3Cu0.7 (99.3/0.7) 24 AWG, 25 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn99.3Cu0.7 (99.3/0.7) | |
Diameter | 0.020" (0.51mm) | |
Melting Point | 441°F (227°C) | |
Flux Type | No-Clean, Water Soluble | |
Wire Gauge | 24 AWG, 25 SWG | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 344,50000 Kč | 1 344,50 Kč |
| Unit Price without VAT: | 1 344,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 626,84500 Kč |

