Lead Free No-Clean, Water Soluble Wire Solder Sn99.3Cu0.7 (99.3/0.7) 27 AWG, 28 SWG Spool, 1 lb (454 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD2SWLF.015 1LB

DigiKey Part Number
SMD2SWLF.0151LB-ND
Manufacturer
Manufacturer Product Number
SMD2SWLF.015 1LB
Description
LF SOLDER WIRE 99.3/0.7 TIN/COPP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean, Water Soluble Wire Solder Sn99.3Cu0.7 (99.3/0.7) 27 AWG, 28 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn99.3Cu0.7 (99.3/0.7)
Diameter
0.015" (0.38mm)
Melting Point
441°F (227°C)
Flux Type
No-Clean, Water Soluble
Wire Gauge
27 AWG, 28 SWG
Process
Lead Free
Form
Spool, 1 lb (454 g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 371,38000 Kč1 371,38 Kč
Manufacturers Standard Package
Unit Price without VAT:1 371,38000 Kč
Unit Price with VAT:1 659,36980 Kč