Leaded No-Clean, Water Soluble Wire Solder Sn60Pb40 (60/40) Spool, 1 oz (28.35g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD2SW.031 1OZ

DigiKey Part Number
SMD2SW.0311OZ-ND
Manufacturer
Manufacturer Product Number
SMD2SW.031 1OZ
Description
SOLDER WIRE 60/40 TIN/LEAD NO-CL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Leaded No-Clean, Water Soluble Wire Solder Sn60Pb40 (60/40) Spool, 1 oz (28.35g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
0.031" (0.79mm)
Manufacturer
Chip Quik Inc.
Melting Point
361 ~ 370°F (183 ~ 188°C)
Series
Flux Type
No-Clean, Water Soluble
Packaging
Bulk
Process
Leaded
Part Status
Active
Form
Spool, 1 oz (28.35g)
Type
Wire Solder
Base Product Number
Composition
Sn60Pb40 (60/40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1153,71000 Kč153,71 Kč
Manufacturers Standard Package
Unit Price without VAT:153,71000 Kč
Unit Price with VAT:185,98910 Kč