Lead Free No-Clean Solder Paste, Two Part Mix Sn96.5Ag3Cu0.5 (96.5/3/0.5) Jar, 2.12 oz (60g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD291SNL60T4

DigiKey Part Number
SMD291SNL60T4-ND
Manufacturer
Manufacturer Product Number
SMD291SNL60T4
Description
SN96.5/AG3.0/CU0.5 2-PRT MIX 60G
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Solder Paste, Two Part Mix Sn96.5Ag3Cu0.5 (96.5/3/0.5) Jar, 2.12 oz (60g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Solder Paste, Two Part Mix
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
-
Melting Point
423 ~ 428°F (217 ~ 220°C)
Flux Type
No-Clean
Wire Gauge
-
Mesh Type
4
Process
Lead Free
Form
Jar, 2.12 oz (60g)
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
37°F ~ 77°F (3°C ~ 25°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1943,86000 Kč943,86 Kč
Manufacturers Standard Package
Unit Price without VAT:943,86000 Kč
Unit Price with VAT:1 142,07060 Kč