
SMD291NL75G | |
|---|---|
DigiKey Part Number | SMD291NL75G-ND |
Manufacturer | |
Manufacturer Product Number | SMD291NL75G |
Description | FLUX - NO CLEAN LF CAN 2.64 OZ |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Flux - No Clean, Lead Free, Tacky Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - No Clean, Lead Free, Tacky Solder | |
Form | Jar, 2.65 oz (75g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Shipping Info | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 388,25000 Kč | 1 388,25 Kč |
| Unit Price without VAT: | 1 388,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 679,78250 Kč |



