Leaded Solder Sphere Sn63Pb37 (63/37) Jar
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD2195-25000

DigiKey Part Number
SMD2195-25000-ND
Manufacturer
Manufacturer Product Number
SMD2195-25000
Description
SOLDER SPHERES SN63/PB37 .022" (
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Leaded Solder Sphere Sn63Pb37 (63/37) Jar
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Solder Sphere
Composition
Sn63Pb37 (63/37)
Diameter
0.022" (0.56mm)
Melting Point
361°F (183°C)
Flux Type
-
Wire Gauge
-
Process
Leaded
Form
Jar
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1352,56000 Kč352,56 Kč
Manufacturers Standard Package
Unit Price without VAT:352,56000 Kč
Unit Price with VAT:426,59760 Kč