Lead Free Solder Sphere Sn96.5Ag3Cu0.5 (96.5/3/0.5) Jar
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD2016

DigiKey Part Number
SMD2016-ND
Manufacturer
Manufacturer Product Number
SMD2016
Description
SOLDER SPHERES SN96.5/AG3.0/CU0.
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Lead Free Solder Sphere Sn96.5Ag3Cu0.5 (96.5/3/0.5) Jar
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Solder Sphere
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
0.008" (0.20mm)
Melting Point
423 ~ 428°F (217 ~ 220°C)
Flux Type
-
Wire Gauge
-
Process
Lead Free
Form
Jar
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 665,70000 Kč2 665,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2 665,70000 Kč
Unit Price with VAT:3 225,49700 Kč