
SMD-SC-SN95SB5-0.125-1LB | |
|---|---|
DigiKey Part Number | 315-SMD-SC-SN95SB5-0.125-1LB-ND |
Manufacturer | |
Manufacturer Product Number | SMD-SC-SN95SB5-0.125-1LB |
Description | SN95/SB5 .125" SOLDER WIRE 1LB S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Wire Solder Sn95Sb5 (95/5) Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Category | Diameter 0.125" (3.18mm) |
Manufacturer Chip Quik Inc. | Melting Point 450 ~ 464°F (232 ~ 240°C) |
Packaging Bulk | Process Lead Free |
Part Status Active | Form Spool, 1 lb (454 g) |
Type Wire Solder | Shelf Life 60 Months |
Composition Sn95Sb5 (95/5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 154,89000 Kč | 1 154,89 Kč |
| Unit Price without VAT: | 1 154,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 397,41690 Kč |



