- Socket Module - SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK0015

DigiKey Part Number
315-SK0015-ND
Manufacturer
Manufacturer Product Number
SK0015
Description
SOICN-16 3.9MM SOCKET TO DIP-16
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
- Socket Module - SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Module/Board Type
Socket Module - SOIC
Utilized IC / Part
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 185,34000 Kč1 185,34 Kč
51 043,55800 Kč5 217,79 Kč
10992,91100 Kč9 929,11 Kč
25934,00800 Kč23 350,20 Kč
50894,78360 Kč44 739,18 Kč
100859,61190 Kč85 961,19 Kč
250818,61712 Kč204 654,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 185,34000 Kč
Unit Price with VAT:1 434,26140 Kč