- Socket Module - SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK0014

DigiKey Part Number
315-SK0014-ND
Manufacturer
Manufacturer Product Number
SK0014
Description
SOICW-8 5.4MM SOCKET TO DIP-8
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
- Socket Module - SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Module/Board Type
Socket Module - SOIC
Utilized IC / Part
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 134,94000 Kč1 134,94 Kč
5998,58000 Kč4 992,90 Kč
10949,92900 Kč9 499,29 Kč
25893,32200 Kč22 333,05 Kč
50855,63920 Kč42 781,96 Kč
100821,85120 Kč82 185,12 Kč
250782,46192 Kč195 615,48 Kč
Manufacturers Standard Package
Unit Price without VAT:1 134,94000 Kč
Unit Price with VAT:1 373,27740 Kč