- Socket Module - QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK0012

DigiKey Part Number
315-SK0012-ND
Manufacturer
Manufacturer Product Number
SK0012
Description
QFN-20 4X4MM SOCKET TO DIP-20
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
- Socket Module - QFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Module/Board Type
Socket Module - QFN
Utilized IC / Part
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 075,01000 Kč5 075,01 Kč
54 541,95200 Kč22 709,76 Kč
104 351,10100 Kč43 511,01 Kč
254 128,67720 Kč103 216,93 Kč
503 980,43120 Kč199 021,56 Kč
Manufacturers Standard Package
Unit Price without VAT:5 075,01000 Kč
Unit Price with VAT:6 140,76210 Kč