
SG3-1.0 | |
|---|---|
DigiKey Part Number | SG3-1.0-ND |
Manufacturer | |
Manufacturer Product Number | SG3-1.0 |
Description | SUPER GLUE - THICK VISCOSITY - B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Multi-Purpose |
Datasheet | Datasheet |
Category | Type Adhesive |
Manufacturer Chip Quik Inc. | Features Fast Cure, 30mL |
Series | For Use With/Related Products Multi-Purpose |
Packaging Bulk | Shelf Life 24 Months |
Part Status Active | Storage/Refrigeration Temperature 37°F ~ 77°F (3°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,93000 Kč | 229,93 Kč |
| Unit Price without VAT: | 229,93000 Kč |
|---|---|
| Unit Price with VAT: | 278,21530 Kč |






