REM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REM8

DigiKey Part Number
315-REM8-ND
Manufacturer
Manufacturer Product Number
REM8
Description
SMD / SMT CHIP REMOVAL ALLOY 8 F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Removal Alloy
For Use With/Related Products
SMD Components
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1953,35000 Kč953,35 Kč
5821,58200 Kč4 107,91 Kč
10770,55600 Kč7 705,56 Kč
25707,83560 Kč17 695,89 Kč
50663,69380 Kč33 184,69 Kč
100622,20010 Kč62 220,01 Kč
Manufacturers Standard Package
Unit Price without VAT:953,35000 Kč
Unit Price with VAT:1 153,55350 Kč