
REM4.5-NL | |
|---|---|
DigiKey Part Number | 315-REM4.5-NL-ND |
Manufacturer | |
Manufacturer Product Number | REM4.5-NL |
Description | SMD / SMT CHIP REMOVAL ALLOY LF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Removal Alloy | |
For Use With/Related Products | SMD Components | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,46000 Kč | 531,46 Kč |
| 5 | 458,05000 Kč | 2 290,25 Kč |
| 10 | 429,64000 Kč | 4 296,40 Kč |
| 25 | 394,72880 Kč | 9 868,22 Kč |
| 50 | 370,18220 Kč | 18 509,11 Kč |
| 100 | 347,11370 Kč | 34 711,37 Kč |
| 500 | 298,74064 Kč | 149 370,32 Kč |
| Unit Price without VAT: | 531,46000 Kč |
|---|---|
| Unit Price with VAT: | 643,06660 Kč |



