REM32-ULTRA-NL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REM32-ULTRA-NL

DigiKey Part Number
315-REM32-ULTRA-NL-ND
Manufacturer
Manufacturer Product Number
REM32-ULTRA-NL
Description
ULTRA LOW TEMP FLUX CORED CHIP R
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean, Water Soluble
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
-
Composition
-
Diameter
-
Melting Point
144°F (62°C)
Flux Type
No-Clean, Water Soluble
Wire Gauge
-
Mesh Type
-
Process
Lead Free
Form
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 545,31000 Kč4 545,31 Kč
53 914,87400 Kč19 574,37 Kč
103 670,07900 Kč36 700,79 Kč
253 368,71080 Kč84 217,77 Kč
503 156,36160 Kč157 818,08 Kč
Manufacturers Standard Package
Unit Price without VAT:4 545,31000 Kč
Unit Price with VAT:5 499,82510 Kč