New at DigiKey
REM1-THICK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REM1-THICK

DigiKey Part Number
315-REM1-THICK-ND
Manufacturer
Manufacturer Product Number
REM1-THICK
Description
CHIP REMOVAL ALLOY (1 FOOT, 3.17
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Removal Alloy
For Use With/Related Products
SMD Components
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1371,45000 Kč371,45 Kč
5320,09400 Kč1 600,47 Kč
10300,25000 Kč3 002,50 Kč
25275,86320 Kč6 896,58 Kč
50258,72480 Kč12 936,24 Kč
100242,62980 Kč24 262,98 Kč
500208,88684 Kč104 443,42 Kč
1 000195,77527 Kč195 775,27 Kč
Manufacturers Standard Package
Unit Price without VAT:371,45000 Kč
Unit Price with VAT:449,45450 Kč