
RASWLF.031 4OZ | |
|---|---|
DigiKey Part Number | RASWLF.0314OZ-ND |
Manufacturer | |
Manufacturer Product Number | RASWLF.031 4OZ |
Description | LF SOLDER WIRE 96.5/3/0.5 TIN/SI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Rosin Activated (RA) Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 21 AWG, 20 SWG Spool, 4 oz (113.40g) |
Datasheet | Datasheet |
Category | Flux Type Rosin Activated (RA) |
Manufacturer Chip Quik Inc. | Wire Gauge 21 AWG, 20 SWG |
Packaging Bulk | Process Lead Free |
Part Status Active | Form Spool, 4 oz (113.40g) |
Type Wire Solder | Shelf Life 60 Months |
Composition Sn96.5Ag3Cu0.5 (96.5/3/0.5) | Shelf Life Start Date of Manufacture |
Diameter 0.031" (0.79mm) | Base Product Number |
Melting Point 422 ~ 428°F (217 ~ 220°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 662,79000 Kč | 662,79 Kč |
| Unit Price without VAT: | 662,79000 Kč |
|---|---|
| Unit Price with VAT: | 801,97590 Kč |









