SMD to PGA QFP 48, 64, 80, 100 0.020" (0.50mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCB3006-1

DigiKey Part Number
PCB3006-1-ND
Manufacturer
Manufacturer Product Number
PCB3006-1
Description
QFP ADAPTER 0.5MM PITCH 48 64 80
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to PGA QFP 48, 64, 80, 100 0.020" (0.50mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Package Accepted
QFP
Manufacturer
Chip Quik Inc.
Number of Positions
48, 64, 80, 100
Series
Pitch
0.020" (0.50mm)
Packaging
Bulk
Board Thickness
0.062" (1.57mm) 1/16"
Part Status
Active
Material
FR4 Epoxy Glass
Proto Board Type
SMD to PGA
Size / Dimension
1.600" x 1.600" (40.64mm x 40.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 155
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
187,98000 Kč87,98 Kč
Manufacturers Standard Package
Unit Price without VAT:87,98000 Kč
Unit Price with VAT:106,45580 Kč