PA0227
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0227

DigiKey Part Number
PA0227-ND
Manufacturer
Manufacturer Product Number
PA0227
Description
SSOP-48 TO DIP-48 SMT ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
SSOP
Number of Positions
48
Pitch
0.025" (0.64mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
FR4 Epoxy Glass
Size / Dimension
1.000" x 2.400" (25.40mm x 60.96mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1166,08000 Kč166,08 Kč
Manufacturers Standard Package
Unit Price without VAT:166,08000 Kč
Unit Price with VAT:200,95680 Kč