SMD to DIP TQFP 100 0.016" (0.40mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0223

DigiKey Part Number
PA0223-ND
Manufacturer
Manufacturer Product Number
PA0223
Description
TQFP-100 TO DIP-100 SMT ADAPTER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP TQFP 100 0.016" (0.40mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
TQFP
Number of Positions
100
Pitch
0.016" (0.40mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
FR4 Epoxy Glass
Size / Dimension
1.000" x 5.000" (25.40mm x 127.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1409,25000 Kč409,25 Kč
Manufacturers Standard Package
Unit Price without VAT:409,25000 Kč
Unit Price with VAT:495,19250 Kč