
PA0219C-P-SOCKET | |
|---|---|
DigiKey Part Number | 315-PA0219C-P-SOCKET-ND |
Manufacturer | |
Manufacturer Product Number | PA0219C-P-SOCKET |
Description | PLCC-52 SOCKET TO PGA-52 PIN 1 I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to PGA LCC, JLCC, PLCC 52 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to PGA | |
Package Accepted | LCC, JLCC, PLCC | |
Number of Positions | 52 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 0.900" L x 0.900" W (22.86mm x 22.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,55000 Kč | 415,55 Kč |
| Unit Price without VAT: | 415,55000 Kč |
|---|---|
| Unit Price with VAT: | 502,81550 Kč |



