PA0208C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0208C

DigiKey Part Number
315-PA0208C-ND
Manufacturer
Manufacturer Product Number
PA0208C
Description
TSOP-48 (I) TO DIP-48 SMT ADAPTE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
TSOP
Number of Positions
48
Pitch
0.020" (0.50mm)
Board Thickness
-
Material
-
Size / Dimension
2.400" L x 0.700" W (60.96mm x 17.78mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1239,76000 Kč239,76 Kč
Manufacturers Standard Package
Unit Price without VAT:239,76000 Kč
Unit Price with VAT:290,10960 Kč