SMD to DIP TSSOP 28 0.026" (0.65mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0195C

DigiKey Part Number
315-PA0195C-ND
Manufacturer
Manufacturer Product Number
PA0195C
Description
TSSOP-28-EXP-PAD TO DIP-28 SMT A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP TSSOP 28 0.026" (0.65mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
TSSOP
Number of Positions
28
Pitch
0.026" (0.65mm)
Board Thickness
-
Material
-
Size / Dimension
1.400" L x 0.700" W (35.56mm x 17.78mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1207,67000 Kč207,67 Kč
Manufacturers Standard Package
Unit Price without VAT:207,67000 Kč
Unit Price with VAT:251,28070 Kč