


PA0191-S | |
|---|---|
DigiKey Part Number | PA0191-S-ND |
Manufacturer | |
Manufacturer Product Number | PA0191-S |
Description | TSSOP-10-EXP-PAD STENCIL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Chip Quik Inc. | Outer Dimension 1.300" L x 0.900" W (33.02mm x 22.86mm) |
Series | Inner Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Packaging Bulk | Thermal Center Pad 0.354" L x 0.069" W (9.00mm x 1.75mm) |
Part Status Active | Material Stainless Steel |
Type TSSOP | Thickness 0.0040" (0.102mm) |
Number of Positions 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,37000 Kč | 243,37 Kč |
| Unit Price without VAT: | 243,37000 Kč |
|---|---|
| Unit Price with VAT: | 294,47770 Kč |


