
PA0186 | |
|---|---|
DigiKey Part Number | PA0186-ND |
Manufacturer | |
Manufacturer Product Number | PA0186 |
Description | TO-263-7 DDPAK/D2PAK TO DIP-14 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP TO-263 (DDPAK/D2PAK) 7 0.050" (1.27mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted TO-263 (DDPAK/D2PAK) |
Manufacturer Chip Quik Inc. | Number of Positions 7 |
Series | Pitch 0.050" (1.27mm) |
Packaging Bulk | Board Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type SMD to DIP | Size / Dimension 0.700" x 0.700" (17.78mm x 17.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,08000 Kč | 111,08 Kč |
| Unit Price without VAT: | 111,08000 Kč |
|---|---|
| Unit Price with VAT: | 134,40680 Kč |








