SMD to DIP SOT-563 6 0.020" (0.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0178C

DigiKey Part Number
315-PA0178C-ND
Manufacturer
Manufacturer Product Number
PA0178C
Description
SOT-563F TO DIP-6 SMT ADAPTER (0
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP SOT-563 6 0.020" (0.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
SOT-563
Number of Positions
6
Pitch
0.020" (0.50mm)
Board Thickness
-
Material
-
Size / Dimension
0.400" L x 0.300" W (10.16mm x 7.62mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1150,98000 Kč150,98 Kč
Manufacturers Standard Package
Unit Price without VAT:150,98000 Kč
Unit Price with VAT:182,68580 Kč