
PA0093 | |
|---|---|
DigiKey Part Number | PA0093-ND |
Manufacturer | |
Manufacturer Product Number | PA0093 |
Description | LQFP-44/QFP-44/VQFP-44/TQFP-44 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP LQFP, PQFP, TQFP, VQFP 44 0.031" (0.80mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | LQFP, PQFP, TQFP, VQFP | |
Number of Positions | 44 | |
Pitch | 0.031" (0.80mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" x 2.200" (25.40mm x 55.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,27000 Kč | 220,27 Kč |
| Unit Price without VAT: | 220,27000 Kč |
|---|---|
| Unit Price with VAT: | 266,52670 Kč |


