
PA0091C | |
|---|---|
DigiKey Part Number | 315-PA0091C-ND |
Manufacturer | |
Manufacturer Product Number | PA0091C |
Description | TQFP-32 TO DIP-32 SMT ADAPTER (0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP LQFP, TQFP 32 0.031" (0.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | LQFP, TQFP | |
Number of Positions | 32 | |
Pitch | 0.031" (0.80mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 1.600" L x 0.700" W (40.64mm x 17.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,17000 Kč | 218,17 Kč |
| Unit Price without VAT: | 218,17000 Kč |
|---|---|
| Unit Price with VAT: | 263,98570 Kč |


