SMD to DIP QFN 32 0.020" (0.50mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0067

DigiKey Part Number
PA0067-ND
Manufacturer
Manufacturer Product Number
PA0067
Description
QFN-32 TO DIP-32 SMT ADAPTER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP QFN 32 0.020" (0.50mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Package Accepted
QFN
Manufacturer
Chip Quik Inc.
Number of Positions
32
Series
Pitch
0.020" (0.50mm)
Packaging
Bulk
Board Thickness
0.062" (1.57mm) 1/16"
Part Status
Active
Material
FR4 Epoxy Glass
Proto Board Type
SMD to DIP
Size / Dimension
1.000" x 1.600" (25.40mm x 40.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1176,17000 Kč176,17 Kč
Manufacturers Standard Package
Unit Price without VAT:176,17000 Kč
Unit Price with VAT:213,16570 Kč