PA0065-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PA0065-S
Prototyping with Solder Stencils - Another Teaching Moment | Digi-Key Electronics

PA0065-S

DigiKey Part Number
PA0065-S-ND
Manufacturer
Manufacturer Product Number
PA0065-S
Description
QFN-28 STENCIL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
28
Manufacturer
Chip Quik Inc.
Pitch
0.020" (0.50mm)
Series
Outer Dimension
1.300" L x 0.900" W (33.02mm x 22.86mm)
Packaging
Bulk
Inner Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Part Status
Active
Material
Stainless Steel
Type
QFN/LFCSP
Thickness
0.0040" (0.102mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1241,72000 Kč241,72 Kč
Manufacturers Standard Package
Unit Price without VAT:241,72000 Kč
Unit Price with VAT:292,48120 Kč