SMD to DIP VSSOP 8 0.020" (0.50mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0042C

DigiKey Part Number
315-PA0042C-ND
Manufacturer
Manufacturer Product Number
PA0042C
Description
VSSOP-8 TO DIP-8 SMT ADAPTER (0.
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP VSSOP 8 0.020" (0.50mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
VSSOP
Number of Positions
8
Pitch
0.020" (0.50mm)
Board Thickness
0.063" (1.60mm)
Material
FR4 Epoxy Glass
Size / Dimension
0.400" L x 0.400" W (10.16mm x 10.16mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1129,98000 Kč129,98 Kč
Manufacturers Standard Package
Unit Price without VAT:129,98000 Kč
Unit Price with VAT:157,27580 Kč