
PA0040C | |
|---|---|
DigiKey Part Number | 315-PA0040C-ND |
Manufacturer | |
Manufacturer Product Number | PA0040C |
Description | TSSOP-48 TO DIP-48 SMT ADAPTER ( |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | TSSOP | |
Number of Positions | 48 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 2.400" L x 0.700" W (60.96mm x 17.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,71000 Kč | 218,71 Kč |
| Unit Price without VAT: | 218,71000 Kč |
|---|---|
| Unit Price with VAT: | 264,63910 Kč |


