
PA0029C | |
|---|---|
DigiKey Part Number | 315-PA0029C-ND |
Manufacturer | |
Manufacturer Product Number | PA0029C |
Description | QSOP-20 TO DIP-20 SMT ADAPTER (0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP QSOP 20 0.025" (0.64mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | QSOP | |
Number of Positions | 20 | |
Pitch | 0.025" (0.64mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 1.000" L x 0.400" W (25.40mm x 10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,07000 Kč | 174,07 Kč |
| Unit Price without VAT: | 174,07000 Kč |
|---|---|
| Unit Price with VAT: | 210,62470 Kč |


