
PA0019 | |
|---|---|
DigiKey Part Number | PA0019-ND |
Manufacturer | |
Manufacturer Product Number | PA0019 |
Description | SSOP-24 TO DIP-24 SMT ADAPTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP SSOP 24 0.026" (0.65mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted SSOP |
Manufacturer Chip Quik Inc. | Number of Positions 24 |
Series | Pitch 0.026" (0.65mm) |
Packaging Bulk | Board Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type SMD to DIP | Size / Dimension 0.700" x 1.200" (17.78mm x 30.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,08000 Kč | 111,08 Kč |
| Unit Price without VAT: | 111,08000 Kč |
|---|---|
| Unit Price with VAT: | 134,40680 Kč |







