PA0003-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PA0003-S
Prototyping with Solder Stencils - Another Teaching Moment | Digi-Key Electronics

PA0003-S

DigiKey Part Number
PA0003-S-ND
Manufacturer
Manufacturer Product Number
PA0003-S
Description
SOIC-14 STENCIL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
14
Manufacturer
Chip Quik Inc.
Pitch
0.050" (1.27mm)
Series
Outer Dimension
1.300" L x 0.900" W (33.02mm x 22.86mm)
Packaging
Bulk
Material
Stainless Steel
Part Status
Active
Thickness
0.0040" (0.102mm)
Type
SOIC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1241,72000 Kč241,72 Kč
Manufacturers Standard Package
Unit Price without VAT:241,72000 Kč
Unit Price with VAT:292,48120 Kč