
PA-TQFP-BB001-1 | |
|---|---|
DigiKey Part Number | PA-TQFP-BB001-1-ND |
Manufacturer | |
Manufacturer Product Number | PA-TQFP-BB001-1 |
Description | TQFP 48,64,80,100 PIN BREADBOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to PGA TQFP 48, 64, 80, 100 0.020" (0.50mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to PGA | |
Package Accepted | TQFP | |
Number of Positions | 48, 64, 80, 100 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 4.000" x 4.000" (101.60mm x 101.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,46000 Kč | 308,46 Kč |
| Unit Price without VAT: | 308,46000 Kč |
|---|---|
| Unit Price with VAT: | 373,23660 Kč |

