
NC4SW.031 0.5OZ | |
|---|---|
DigiKey Part Number | 315-NC4SW.0310.5OZ-ND |
Manufacturer | |
Manufacturer Product Number | NC4SW.031 0.5OZ |
Description | SOLDER WIRE MINI POCKET PACK 93. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean Wire Solder Pb93.5Sn5Ag1.5 (93.5/5/1.5) 20 AWG, 21 SWG Tube, 0.50 oz (14.17g) |
Datasheet | Datasheet |
Category | Melting Point 565 ~ 574°F (296 ~ 301°C) |
Manufacturer Chip Quik Inc. | Flux Type No-Clean |
Packaging Bulk | Wire Gauge 20 AWG, 21 SWG |
Part Status Active | Process Leaded |
Type Wire Solder | Form Tube, 0.50 oz (14.17g) |
Composition Pb93.5Sn5Ag1.5 (93.5/5/1.5) | Shelf Life 60 Months |
Diameter 0.031" (0.79mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |





