
NC3SWLF.031 0.5OZ | |
|---|---|
DigiKey Part Number | 315-NC3SWLF.0310.5OZ-ND |
Manufacturer | |
Manufacturer Product Number | NC3SWLF.031 0.5OZ |
Description | LF SOLDER WIRE MINI POCKET PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | No-Clean Wire Solder Sn96.5Ag3.5 (96.5/3.5) 20 AWG, 21 SWG Tube, 0.50 oz (14.17g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3.5 (96.5/3.5) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 430°F (221°C) | |
Flux Type | No-Clean | |
Wire Gauge | 20 AWG, 21 SWG | |
Process | - | |
Form | Tube, 0.50 oz (14.17g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,53000 Kč | 120,53 Kč |
| Unit Price without VAT: | 120,53000 Kč |
|---|---|
| Unit Price with VAT: | 145,84130 Kč |




