
NC3SW.031 0.5OZ | |
|---|---|
DigiKey Part Number | 315-NC3SW.0310.5OZ-ND |
Manufacturer | |
Manufacturer Product Number | NC3SW.031 0.5OZ |
Description | SOLDER WIRE MINI POCKET PACK 62/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean Wire Solder Sn62Pb36Ag2 (62/36/2) 20 AWG, 21 SWG Tube, 0.50 oz (14.17g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn62Pb36Ag2 (62/36/2) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 354°F (179°C) | |
Flux Type | No-Clean | |
Wire Gauge | 20 AWG, 21 SWG | |
Process | Leaded | |
Form | Tube, 0.50 oz (14.17g) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,72000 Kč | 122,72 Kč |
| Unit Price without VAT: | 122,72000 Kč |
|---|---|
| Unit Price with VAT: | 148,49120 Kč |


