
NC3SW.020 1LB | |
|---|---|
DigiKey Part Number | NC3SW.0201LB-ND |
Manufacturer | |
Manufacturer Product Number | NC3SW.020 1LB |
Description | SOLDER WIRE 62/36/2 TIN/LEAD/SIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean Wire Solder Sn62Pb36Ag2 (62/36/2) 24 AWG, 25 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn62Pb36Ag2 (62/36/2) | |
Diameter | 0.020" (0.51mm) | |
Melting Point | 354°F (179°C) | |
Flux Type | No-Clean | |
Wire Gauge | 24 AWG, 25 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 608,70000 Kč | 1 608,70 Kč |
| Unit Price without VAT: | 1 608,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 946,52700 Kč |


