
NC191SNL35T5 | |
|---|---|
DigiKey Part Number | 315-NC191SNL35T5-ND |
Manufacturer | |
Manufacturer Product Number | NC191SNL35T5 |
Description | SMOOTH FLOW LEAD-FREE SOLDER PAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Syringe, 1.23 oz (35g), 10cc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | - | |
Melting Point | 422 ~ 428°F (217 ~ 220°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | 5 | |
Process | Lead Free | |
Form | Syringe, 1.23 oz (35g), 10cc | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 46°F (3°C ~ 8°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 672,55000 Kč | 672,55 Kč |
| Unit Price without VAT: | 672,55000 Kč |
|---|---|
| Unit Price with VAT: | 813,78550 Kč |




