
NANOCOAT200UV-4-500ML | |
|---|---|
DigiKey Part Number | 315-NANOCOAT200UV-4-500ML-ND |
Manufacturer | |
Manufacturer Product Number | NANOCOAT200UV-4-500ML |
Description | LIQUID NANO COATING - 4% POLYMER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coating Remover Coating Light Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coating Remover | |
Color | Light Yellow | |
Form | - | |
Features | Coating | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 68°F ~ 77°F (20°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 102,51000 Kč | 5 102,51 Kč |
| Unit Price without VAT: | 5 102,51000 Kč |
|---|---|
| Unit Price with VAT: | 6 174,03710 Kč |

