
MPH100IMP40F-G-V-SM | |
|---|---|
DigiKey Part Number | MPH100IMP40F-G-V-SM-ND |
Manufacturer | |
Manufacturer Product Number | MPH100IMP40F-G-V-SM |
Description | 0.1" 40 PIN MACHINE PIN VERTICAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Header, 40 Pin | |
For Use With/Related Products | Prototyping Board | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,48000 Kč | 43,48 Kč |
| Unit Price without VAT: | 43,48000 Kč |
|---|---|
| Unit Price with VAT: | 52,61080 Kč |

