LS0002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS0002

DigiKey Part Number
LS0002-ND
Manufacturer
Manufacturer Product Number
LS0002
Description
INVERTER TO DIP-6 SMT ADAPTER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
SOT-23
Number of Positions
5
Pitch
0.037" (0.95mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
FR4 Epoxy Glass
Size / Dimension
0.400" x 0.300" (10.16mm x 7.62mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,29000 Kč12,29 Kč
Manufacturers Standard Package
Unit Price without VAT:12,29000 Kč
Unit Price with VAT:14,87090 Kč