SMD to DIP DFN 16 0.020" (0.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPC0176C

DigiKey Part Number
315-IPC0176C-ND
Manufacturer
Manufacturer Product Number
IPC0176C
Description
DFN-12 TO DIP-16 SMT ADAPTER (0.
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP DFN 16 0.020" (0.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
DFN
Number of Positions
16
Pitch
0.020" (0.50mm)
Board Thickness
-
Material
-
Size / Dimension
0.800" L x 0.400" W (20.32mm x 10.16mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1203,47000 Kč203,47 Kč
Manufacturers Standard Package
Unit Price without VAT:203,47000 Kč
Unit Price with VAT:246,19870 Kč