


IPC0131-S | |
|---|---|
DigiKey Part Number | IPC0131-S-ND |
Manufacturer | |
Manufacturer Product Number | IPC0131-S |
Description | DFN-12 STENCIL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DFN | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | 0.118" L x 0.079" W (3.00mm x 2.00mm) | |
Thermal Center Pad | 0.079" L x 0.035" W (2.00mm x 0.90mm) | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,97000 Kč | 243,97 Kč |
| Unit Price without VAT: | 243,97000 Kč |
|---|---|
| Unit Price with VAT: | 295,20370 Kč |


